Recom RP20 FW 20W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out ±5V dc

  • RS Stock No. 168-434
  • Mfr. Part No. RP20-2405DFW
  • Manufacturer Recom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Recom 20W Single/Dual Output Regulated Isolated DC-DC Converter - RP20-FW Series

High power density
Ultra-wide 4:1 input voltage range
Regulated outputs
1.6kV input / output isolation
Pi input filter, meets EN 55022 Class A/B with external filter
Remote On/Off Control
Under voltage, over voltage (single), over load and short circuit protection
Shielded metal case with insulated baseplate
Industry standard pin-out

Note

Operating temperature is without de-rating.

//media.rs-online.com/t_line/L0169033-01.gif
Specifications
Attribute Value
Output Voltage ±5V dc
Input Voltage Range 9 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 1.6kV dc
Power Rating 20W
Output Current ±2A
Mounting Type Through Hole
Number of Outputs 2
Package 2 x 1 in
Minimum Temperature -40°C
Load Regulation ±1%
Maximum Temperature +105°C
Series RP20 FW
Depth 10.2mm
Length 25.4mm
90 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 3,923.16
(exc. VAT)
PHP 4,393.94
(inc. VAT)
units
Per Unit
1 - 4
PHP3,923.16
5 - 9
PHP3,628.73
10 - 24
PHP3,570.48
25 - 49
PHP3,433.38
50 +
PHP3,335.09
Packaging Options:
Related Products
40.6x25.4x8.9 mm metal package (1.6x1 inch)Ultra-wide 4:1 input ...
Description:
40.6x25.4x8.9 mm metal package (1.6x1 inch)Ultra-wide 4:1 input voltage range (except ±24V)Very high efficiency up to 88%1.5kV input / output isolationBuilt-in filter meets EN 55022, Class B and FCC Level B without external componentsAdjustable output voltage via external resistor (±5%, ...
The Traco Power THD 12WI series is a ...
Description:
The Traco Power THD 12WI series is a range of high performance, isolated, 12 Watt, DC-DC converters in a DIP-24 package with industry-standard footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. ...
30W single/dual/triple output high power density regulated isolated ...
Description:
30W single/dual/triple output high power density regulated isolated DC-DC encapsulated converter modules with a wide voltage input range and compact, low profile case. These high power density regulated isolated DC-DC encapsulated converter modules are suitable for use in battery operated ...
The JTD15 Series from XP Power offers a ...
Description:
The JTD15 Series from XP Power offers a highly reliable range of regulated single and dual output, 15 W, isolated DC-DC converters. The series features a wide 4:1 input range, 1.6" x 1" footprint with full load at 65°C Ambient. ...