Cosel 1.56W Isolated DC-DC Converter Surface Mount, Voltage in 36 → 76 V dc, Voltage out 12V dc

  • RS Stock No. 136-433
  • Mfr. Part No. SUS1R54812BP
  • Manufacturer Cosel
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SUS Series, 1.5 W → 3 W, Single Output

The SUS series of isolated DC-DC converters from Cosel are available with a rated output wattage of 1.5 W to 10 W. Available with SMD mounting or through hole mounting, these isolated DC-DC converters also offer high efficiency.

Features and Benefits:

Single output Built-in overcurrent protection circuits
Aluminium and tantalum capacitors are not built in, ensuring high reliability
Cooled by convection/forced air

Standards

UL60950-1, cUL, EN60950-1

Cosel Isolated DC-DC Converters

Specifications
Attribute Value
Output Voltage 12V dc
Input Voltage Range 36 → 76 V dc
Input Voltage Nominal 48 V dc
Isolation Voltage 500V ac
Power Rating 1.56W
Output Current 130mA
Mounting Type Surface Mount
Number of Outputs 1
Efficiency 77%
Package SMD
Minimum Temperature -40°C
Maximum Temperature +85°C
Length 21.4mm
Temporarily out of stock - back order for despatch 27/03/2020, delivery within 4 working days from desptach date
Price Each
PHP 691.13
(exc. VAT)
PHP 774.07
(inc. VAT)
units
Per Unit
1 - 24
PHP691.13
25 +
PHP644.78
Related Products
The HDD series is an extremely robust range ...
Description:
The HDD series is an extremely robust range of wide input DC-DC converters that are specifically designed for use in chassis mount applications where a stable, isolated output is required. Incorporating reverse polarity protection, a wide trim range and a ...
Murata MTC series are miniature surface mount DC-DC ...
Description:
Murata MTC series are miniature surface mount DC-DC converters, and provide a single output voltage solutions. The MTC series are designed for use within a variety of applications, such as medical, industrial, telecommunications, battery powered installations & many more. Features ...
The CC-E Series offers a wide choice of ...
Description:
The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for ...
The TDN 1WISM Series comprises 1 Watt fully ...
Description:
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1’500 VDC I/O-isolation voltage, ...