- RS Stock No.:
- 195-1918
- Mfr. Part No.:
- 153486623
- Manufacturer:
- Uni-ball
Discontinued product
- RS Stock No.:
- 195-1918
- Mfr. Part No.:
- 153486623
- Manufacturer:
- Uni-ball
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Uni-ball Pin Fineliner Pens Assorted Size Tips Black 153486623 Pack of 5
The PIN drawing pen from unit-ball is great value and is popular with amateur and professional artists and designers alike. The pen uses Uni Super Ink which is waterproof, fade resistant and tamper proof, this makes the PIN perfect for work with watercolours or other liquid based media as the ink wont smudge. With a sleek design and a strong steel nib the PIN is a perfect technical drawing pen that is excellent for use with stencils.
Features and Benefits:
Ultra fine marking/drawing pens
Inexpensive but with high precision to produce a sharp drawing line
Waterproof ink features pigment ink so will not fade or smudge
Convenient five different tip size pack
Black ink
Each pack contains 5 pens with different tips, 0.1/0.2/0.3/0.5/0.8mm
Inexpensive but with high precision to produce a sharp drawing line
Waterproof ink features pigment ink so will not fade or smudge
Convenient five different tip size pack
Black ink
Each pack contains 5 pens with different tips, 0.1/0.2/0.3/0.5/0.8mm
Specifications
Attribute | Value |
---|---|
Pen Type | Isograph Pen |
Ink Colour | Black |
Tip Size | 0.1 mm, 0.2 mm, 0.3 mm, 0.8 mm |
Tip Thickness | Fine |