- RS Stock No.:
- 654-8558
- Mfr. Part No.:
- SFH 420
- Manufacturer:
- OSRAM Opto Semiconductors
Available for back order.
Added
Price Each (In a Pack of 10)
PHP11.94
(exc. VAT)
PHP13.37
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 10 | PHP11.94 | PHP119.40 |
20 - 40 | PHP9.921 | PHP99.21 |
50 - 90 | PHP9.69 | PHP96.90 |
100 - 190 | PHP9.46 | PHP94.60 |
200 + | PHP9.229 | PHP92.29 |
*price indicative |
- RS Stock No.:
- 654-8558
- Mfr. Part No.:
- SFH 420
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
Product Details
OSRAM TOPLED Series IR LEDs - 940/950nm
This family of TOPLED IR LEDs, from OSRAM Opto Semiconductors, have a wavelength of 940/950 nm. These high power Infrared (IR) LEDs are in Osram's TOPLED package. Their packages are white with round, flat-top lens. Suitable applications for the TOPLED IR LEDs include; sensor technology, alarm and safety equipment (CCTV) and IR data transmission.
Features of the TOPLED IR LEDs:
High power IR LEDs
Dimensions: 3.4 x 3 x 2.1 mm
Flat top package
Wavelength: 950nm or 960nm
High reliability
Short switching time
High power IR LEDs
Dimensions: 3.4 x 3 x 2.1 mm
Flat top package
Wavelength: 950nm or 960nm
High reliability
Short switching time
Infrared (IR) Light Emitters, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 950nm |
Package Type | PLCC 2 |
Radiant Flux | 18mW |
Radiant Intensity | 5mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±60° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 3.4 x 3 x 2.1mm |
Lens Shape | Round |
Series | TOPLED |
LED Material | GaAs |