SE3470-003 Honeywell, 880Nm IR LED, TO-46 Through Hole package

  • RS Stock No. 169-7630
  • Mfr. Part No. SE3470-003
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Honeywell SE3470/5470 Series IREDs

The SE3470 and SE5470 series, from Honeywell, are infrared (IR) emitting diodes in standard TO-46 metal can packages. A wide beam angle is provided by the SE3470 due to a flat window. The SE5470 has a glass lens which offers a narrow beam angle. The SE3470 and SE5470 offer high power dissipation capabilities. They are ideal for applications in hostile environments.

Infrared (IR) Light Emitters, Honeywell

Specifications
Attribute Value
Peak Wavelength 880nm
Package Type TO-46
Mounting Type Through Hole
Angle of Half Intensity 90°
Number of LEDs 1
Number of Pins 2
Dimensions 4.77 x 3.89mm
Lens Shape Round
LED Material GaAlAs
Discontinued product