- RS Stock No.:
- 145-1984
- Mfr. Part No.:
- VSMF4710-GS08
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 145-1984
- Mfr. Part No.:
- VSMF4710-GS08
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Vishay VSMF4710 Series IR Emitting Diodes
The VSMF4710 family, from Vishay Semiconductors, is a high speed Infrared (IR) emitting diode. This family of IREDs are in surface mount (SMT) PLCC-2 packages which use double hetero (DH) technology. Suitable applications for the VSMF4710 IR LEDs include; IR data transmission, transmissive and reflective sensors and emitter applications where there is limited space.
Features of the VSMF4710 IR LEDs:
PLCC-2 package
Dimensions: 3.5 x 2.8 x 1.75 mm
Peak wavelength: 870nm
High reliability
High radiant power
Beam angle: 120°
PLCC-2 package
Dimensions: 3.5 x 2.8 x 1.75 mm
Peak wavelength: 870nm
High reliability
High radiant power
Beam angle: 120°
Infrared (IR) Light Emitters, Vishay
Specifications
Attribute | Value |
---|---|
Peak Wavelength | 870nm |
Package Type | PLCC 2 |
Radiant Flux | 40mW |
Radiant Intensity | 100mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | ±60° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 3.5 x 2.8 x 1.75mm |
Lens Shape | Round |
LED Material | GaAlAs |