Siemens 6ES IoT Starter Kit

  • RS Stock No. 203-3647
  • Mfr. Part No. 6ES7677-2AA41-0FK0
  • Manufacturer Siemens
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

The Siemens SIMATIC ET 200SP Open Controllers, CPU 1515SP PC. +HMI 128PT, 4 GB RAM, 30 GB CFAST with WES 7 P 64 bit pre-installed, with S7-1500 software controller CPU 1505SP F pre-installed, with WinCC Runtime Advanced V14 pre-installed with 128 Power Ta

One slot CFAST interface
One slot SD/MMC
One connection for ET 200SP bus adapter PROFINET 1x 10/100/1000 Mbit/s Ethernet
Three USB ports

Specifications
Attribute Value
System Memory Capacity 4GB
System Memory Type DDR3 RAM
Number of COM Ports 2
Series 6ES
Temporarily out of stock - back order for despatch 16/12/2020, delivery within 5 working days from desptach date
Price Each
PHP 170,334.60
(exc. VAT)
PHP 190,774.75
(inc. VAT)
units
Per Unit
1 +
PHP170,334.60
Related Products
The Siemens LOGO! 8.2 logic module starter kit ...
Description:
The Siemens LOGO! 8.2 logic module starter kit is a range of innovative devices equipped to highlight the advantages and possibilities of Siemens logic modules quickly and simply. The logic module 6ED1052-1FB00-0BA8 has 8 digital inputs(of which 4 can be ...
The Crouzet Millenium 3 series logic module starter ...
Description:
The Crouzet Millenium 3 series logic module starter kit consists of the latest generation of the Millenium compact version CD12/CD20 series with 8 digital(including 4 analogues) inputs and 4 relay outputs of 8A contact current rating. This DIN rail mounting ...
The Siemens LOGO! 8 series logic module starter ...
Description:
The Siemens LOGO! 8 series logic module starter kit is designed for the new starter and is individually equipped to highlight the advantages and possibilities of Siemens logic modules quickly and simply. The ED1052-1MD00-0BA8 Logic module has 8 digital inputs ...
The STG-550 CAN is a highly integrated programmable ...
Description:
The STG-550 CAN is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor.The CAN bus allows the user to connect a variety of network components to the Mini-PLC, for example: ...