- RS Stock No.:
- 662-7939
- Mfr. Part No.:
- SN74AUC1G04DBVR
- Manufacturer:
- Texas Instruments
60 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP15.57
(exc. VAT)
PHP17.44
(inc. VAT)
Units | Per Unit | Per Pack* |
10 - 10 | PHP15.57 | PHP155.70 |
20 - 40 | PHP14.363 | PHP143.63 |
50 - 90 | PHP13.19 | PHP131.90 |
100 - 190 | PHP12.853 | PHP128.53 |
200 + | PHP12.777 | PHP127.77 |
*price indicative |
- RS Stock No.:
- 662-7939
- Mfr. Part No.:
- SN74AUC1G04DBVR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74AUC1G Family, Texas Instruments
Advanced Ultra-Low-Voltage CMOS logic
Operating voltage: 0.8 to 2.7
Single gate package
Operating voltage: 0.8 to 2.7
Single gate package
74AUC Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Number of Elements per Chip | 1 |
Schmitt Trigger Input | No |
Maximum Propagation Delay Time @ Maximum CL | 2.2 ns @ 1.8 V |
Maximum High Level Output Current | -9mA |
Maximum Low Level Output Current | 9mA |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Logic Family | AUC |
Dimensions | 2.9 x 1.6 x 1.15mm |
Maximum Operating Supply Voltage | 2.7 V |
Height | 1.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 30pF |
Minimum Operating Supply Voltage | 0.8 V |
Width | 1.6mm |
Length | 2.9mm |