- RS Stock No.:
- 171-3018
- Mfr. Part No.:
- TC7SZ04FE
- Manufacturer:
- Toshiba
Temporarily out of stock - back order for despatch 23/08/2024, delivery within 10 working days from desptach date
Added
Price Each (On a Reel of 4000)
PHP4.918
(exc. VAT)
PHP5.508
(inc. VAT)
Units | Per Unit | Per Reel* |
4000 - 4000 | PHP4.918 | PHP19,672.00 |
8000 + | PHP4.664 | PHP18,656.00 |
*price indicative |
- RS Stock No.:
- 171-3018
- Mfr. Part No.:
- TC7SZ04FE
- Manufacturer:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
Wide operating temperature range: Topr = -40 to 125 (Note 2)
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 2.4 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tpd = 2.4 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | CMOS |
Output Type | Current |
Number of Elements per Chip | 1 |
Maximum Propagation Delay Time @ Maximum CL | 6 ns @ 50 pF |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Mounting Type | Surface Mount |
Package Type | SOT-553 |
Pin Count | 5 |
Logic Family | LMOS |
Dimensions | 1.6 x 1.2 x 0.55mm |
Height | 0.55mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 1.6mm |
Width | 1.2mm |
Automotive Standard | AEC-Q100 |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Temperature | -40 °C |