Recently searched

    Siemens Inverter Drive, 4 kW, 3 Phase, 380 → 480 V, 8.95 A, SINAMICS G115D Series

    Subtotal (1 unit)**

    PHP184,825.84

    (exc. VAT)

    PHP207,004.94

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 05/04/2025, delivery within 10 working days from desptach date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +PHP184,825.84

    **price indicative

    RS Stock No.:
    238-8599
    Mfr. Part No.:
    6SL3520-3XN04-0AA0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Siemens

    Power Rating

    4 kW

    Phase

    3

    Supply Voltage

    380 → 480 V

    Current Rating

    8.95 A

    For Use With

    AC Motors

    Series

    SINAMICS G115D

    Output Frequency

    0 → 240Hz

    Related links