- RS Stock No.:
- 801-8602
- Mfr. Part No.:
- 2943770
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-8602
- Mfr. Part No.:
- 2943770
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact EMUG Interface Relay Modules Series
Multi-channel relay modules with soldered-in miniature switching relays with 4 or 8 relays available for dc voltage. Featuring an LED light indicator and 1 N/O contact for medium to larger loads, each module in this series also has a 24 V DC input voltage.
This range of interface modules gives you a great choice of easy connection technology. The miniature switching relays act as the interface between your automation equipment and system peripherals.
This range of interface modules gives you a great choice of easy connection technology. The miniature switching relays act as the interface between your automation equipment and system peripherals.
Features and Benefits:
Operating temperature -20 °C to 55 °C
Screw/plug-in connection
SPNO
Single contact, 1 N/O contact
Screw/plug-in connection
SPNO
Single contact, 1 N/O contact
Applications:
EMUG relay units are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Terminal Type | Screw |
Depth | 45mm |
Height | 60mm |
Length | 76mm |
Series | EMUG 45- 8REL/KSR-G 24/1 |
Contact Material | Silver Alloy |
Input Current | 12mA |
Minimum Operating Temperature | -20°C |
Turn Off Time | 10ms |
Dimensions | 76 x 45 x 60mm |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -20 → +55°C |
Life | 20000000 Cycles |
Turn On Time | 6ms |