- RS Stock No.:
- 801-7804
- Mfr. Part No.:
- 2972699
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-7804
- Mfr. Part No.:
- 2972699
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact UMK Multiple Relay Interface Modules
UMK Multiple miniature relay and optocoupler modules give you a great selection of easy connection technology. Enabling users to connect more than one miniature relay/optocoupler at a time, the units in this series vary from 4 to 16 pluggable slots. The UMK series has a variety of V DC input voltages. These modules mount directly on to the DIN rail, whilst the miniature relays are screw mountable into the relay sockets. All relays and optocouplers are held in place with the security latch.
Features and Benefits:
Yellow LED operating voltage display
Integrated fuse for line protection
Security latch
Reduced noise
Cost effective
Shock and vibration resistant
Integrated fuse for line protection
Security latch
Reduced noise
Cost effective
Shock and vibration resistant
Typical Applications:
Miniature relays and miniature optocouplers are used in many different applications not limited to power amplification, electrical isolation or for using for voltage adjustment of frequency varying voltage levels.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Terminal Type | Screw |
Depth | 180mm |
Height | 77mm |
Length | 72mm |
Series | UMK- 8 OM-R/MF/MKDS/P |
Input Current | 30mA |
Dimensions | 72 x 180 x 77mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +50°C |