Analog Devices, USBi Converter USB to I2C and SPI Interface Board, EVAL-ADUSB2EBUZ

  • RS Stock No. 881-3012
  • Mfr. Part No. EVAL-ADUSB2EBUZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

USB-to-I²C and SPI Converter, Analog Devices

The EVAL-ADUSB2EBZ USBi device is a stand-alone communications interface, featuring USB-to-I²C and SPI conversion. It connects to a PC USB port and provides either I²C or SPI access to the evaluation board through a ribbon cable. It is compatible with 1.8V and 3.3V target devices and allows for SigmaStudio™ integration for most SigmaDSP® processors. The USBi is powered via the USB cable. The ribbon cable also carries the 5V power supply, which can be used to power the target board if desired.
A small interface board, the ADZS-USBI2EZB (881-3090), allows the EVAL-ADUSB2EBZ to connect to the following Analog Devices evaluation boards and kits: ADSP-21364 EZ-Kit, ADSP-21369 EZ-Kit, ADSP-21469 EZ-Board, ADSP-21479 EZ-Board and ADSP-21489 EZ-Board SHARC®

881-3006 EVAL-ADUSB2EBZ USB to I²C and SPI Interface Evaluation Board
881-3012 EVAL-ADUSB2EBUZ USB to I²C and SPI Interface Evaluation Board
881-3090 ADZS-USBI2EZB SigmaStudio USBi to Ez-Board Adapter

USB (Universal Serial Bus), Analog Devices

Specifications
Attribute Value
Interface Function USB to I2C and SPI
Kit Classification Interface Board
Kit Name USBi Converter
2 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 5,436.21
(exc. VAT)
PHP 6,088.56
(inc. VAT)
units
Per Unit
1 +
PHP5,436.21
Related Products
Evaluation board providing a platform for test and ...
Description:
Evaluation board providing a platform for test and evaluation of the AD8331 ultra low noise, linear-in-dB, variable gain amplifier (VGA). Optimized for ultrasound systems, it is usable as a low noise variable gain element at frequencies up to 120MHz. Includes ...
Evaluation boards providing platforms for testing and evaluating ...
Description:
Evaluation boards providing platforms for testing and evaluating the AD8337 VGA.The AD8337 is a low noise, single-ended, linear-in-dB, general-purpose variable gain amplifier (VGA) usable at frequencies from dc to 100 MHz. Excellent bandwidth uniformity across the entire gain range and ...
Evaluation board for a 16-Bit, 200/500MSPS TxDAC+® with2´/4´/8´ ...
Description:
Evaluation board for a 16-Bit, 200/500MSPS TxDAC+® with2´/4´/8´ interpolation and signal processing. IMD 90dBc @10MHzNoise spectral density (NSD): −164dBm/Hz @ 10MHzWCDMA ACLR = 80dBc @ 40MHz IFDNL = ±0.3LSBINL = ±0.6LSBSelectable 2´/4´/8´ interpolation filtersSelectable fDAC/2, fDAC/4, fDAC/8 modulation ...
The EVAL-ADM3065EEBZ and EVAL-ADM3065EEB1Z allow quick and easy ...
Description:
The EVAL-ADM3065EEBZ and EVAL-ADM3065EEB1Z allow quick and easy evaluation of the ADM3065E 50 Mbps RS-485 transceiver with standard SOIC and MSOP footprints respectively. The evaluation boards allow the input and output functions to be exercised without external components. Screw terminal ...