STMicroelectronics 45 W USB Type-C Power Delivery Adapter STCH03, STM32F051, STUSB1602A Evaluation Board STEVAL-USBPD45C
- RS Stock No.:
- 182-7790
- Mfr. Part No.:
- STEVAL-USBPD45C
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
PHP6,276.65
(exc. VAT)
PHP7,029.85
(inc. VAT)
Units | Per Unit |
1 + | PHP6,276.65 |
- RS Stock No.:
- 182-7790
- Mfr. Part No.:
- STEVAL-USBPD45C
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
USB PD 3.0 compliant
Universal input mains voltage range: from 90 VAC to 264 VAC (frequency from 45 Hz to 65 Hz)
Three fixed PDOs available: 5 V, 9 V, 15 V – 3 A continuous operation
Load power limited to 45 W
Minimum four-point average efficiency in active mode
Efficiency > 50% with Pout = 250 mW
< 35 mW no-load standby power
Adaptive synchronous rectification with digital driver and controller
Load feed forward
OVP, UVP, OC, short-circuit protections
Compact design: 73x51x25 mm
Universal input mains voltage range: from 90 VAC to 264 VAC (frequency from 45 Hz to 65 Hz)
Three fixed PDOs available: 5 V, 9 V, 15 V – 3 A continuous operation
Load power limited to 45 W
Minimum four-point average efficiency in active mode
Efficiency > 50% with Pout = 250 mW
< 35 mW no-load standby power
Adaptive synchronous rectification with digital driver and controller
Load feed forward
OVP, UVP, OC, short-circuit protections
Compact design: 73x51x25 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Board |
Featured Device | STCH03, STM32F051, STUSB1602A |
Kit Name | 45 W USB Type-C Power Delivery Adapter |