- RS Stock No.:
- 175-0687
- Mfr. Part No.:
- STEVAL-MKI184V1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
PHP1,255.14
(exc. VAT)
PHP1,405.76
(inc. VAT)
Units | Per Unit |
1 + | PHP1,255.14 |
- RS Stock No.:
- 175-0687
- Mfr. Part No.:
- STEVAL-MKI184V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The STEVAL-MKI184V1 adapter board is designed to facilitate the evaluation of MEMS devices in the ISM303DAC product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the users application.
The STEVAL-MKI184V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete ISM303DAC pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
This adapter is supported by the STSW-MKI109V3 motherboard, which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
The STEVAL-MKI184V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete ISM303DAC pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
This adapter is supported by the STSW-MKI109V3 motherboard, which includes a high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
Complete ISM303DAC pinout for a standard DIL24 socket
Fully compatible with the STEVAL-MKI109V3 motherboard
Fully compatible with the STEVAL-MKI109V3 motherboard
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
For Use With | DIL 24 Socket |