MikroElektronika, Barcode Click mikroBus Click Board for LV3296, MIKROE-2913

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CS
Product Details

MikroElektronika Barcode Click Board

The MikroElektronika Barcode click board is an extremely fast and agile barcode scanner, which is compliant with a wide range of different 1D and 2D barcode protocols. The barcode scanner module is equipped with a micro USB port. Thus, it can work as a standalone device as well as a standard click board, which communicates with the MCU via the RX, TX, RST and PWM pin of the mikroBUS. It has two red LEDs to illuminate the area in low light conditions and it features two push buttons for control when working as a standalone device. The LV3296 is used on the barcode scanner module and is armed with Rakinda patented UIMG® technology, designed to quickly scan barcodes and send information to either the host MCU or host PC.

Features and Benefits

• Fast and accurate scanning of a wide range of 2D and 3D barcode types
• Interface available are UART and USB
• Operating supply voltage is 3.3V

Specifications
Attribute Value
Kit Classification MikroBus Click Board
Featured Device LV3296
Kit Name Barcode Click
8 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 9,867.81
(exc. VAT)
PHP 11,051.95
(inc. VAT)
units
Per Unit
1 +
PHP9,867.81
Related Products
The ON Semiconductor NCN5150SOICGEVB evaluation board features the ...
Description:
The ON Semiconductor NCN5150SOICGEVB evaluation board features the NCN5150 (RS 796-1198) M-BUS transceiver in an SOIC package. The board includes all components needed for operating and demonstrating this device.The NCN5150 is an integrated slave transceiver for use in two-wire Meter ...
The LC234X module provides a low cost USB ...
Description:
The LC234X module provides a low cost USB to UART bridge using the FT234XD IC to transfer data at up to 3M Baud. Ideal for programming Arduino Pro, ESP modules etc., the pinouts follow the industry standard FTDI TTL cable ...
The MKR Relay Protoshield allows you to easily ...
Description:
The MKR Relay Protoshield allows you to easily add relays to your MKR board based project. The shield provides two relays called RELAY1 and RELAY2 commanded by pin 1 and pin 2respectively. The shield also provides easy connection by means ...
Temp-Log click is a precise ambient temperature measurement ...
Description:
Temp-Log click is a precise ambient temperature measurement device, equipped with 8Kbit (1024 bytes) of EEPROM memory, which can be used to permanently store system configuration or log application specific or user preference data. This click covers a range of ...