STMicroelectronics Controller Evaluation Board STEVAL-CCC002V1 Evaluation Kit for Nucleo-F072RB, STUSB1600A
- RS Stock No.:
- 164-6935
- Mfr. Part No.:
- STEVAL-CCC002V1
- Manufacturer:
- STMicroelectronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
PHP2,241.45
(exc. VAT)
PHP2,510.42
(inc. VAT)
Units | Per Unit |
1 + | PHP2,241.45 |
- RS Stock No.:
- 164-6935
- Mfr. Part No.:
- STEVAL-CCC002V1
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The STEVAL-CCC002V1 evaluation board lets you prototype a full-featured 5 V USB Type-C port with STUSB1600A, which can be configured in a source, sink or dual power role. Both source and sink VBUS power paths are enabled directly by the STUSB1600A according to the port power role configuration and the attached device. Jumpers are available to evaluate different power supply configurations for the STUSB1600A, based on the targeted application. The various LEDs indicate the operating status of the STUSB1600A and USB Type-C port.
1 full-featured USB Type-C port (Source/Sink/Dual-role)
STUSB1600A Type-C controller compliant with USB Type-C standard rel. 1.2 + ECR
VBUS power switches and discharge path
VCONN support (programmable current limit up to 600 mA)
Dead Battery mode support
Compatible with NUCLEO-F072RB board for configuration and debug interface
STUSB1600A Type-C controller compliant with USB Type-C standard rel. 1.2 + ECR
VBUS power switches and discharge path
VCONN support (programmable current limit up to 600 mA)
Dead Battery mode support
Compatible with NUCLEO-F072RB board for configuration and debug interface
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
For Use With | Nucleo-F072RB, STUSB1600A |
Featured Device | STEVAL-CCC002V1 |
Kit Name | Controller Evaluation Board |