- RS Stock No.:
- 146-4552
- Mfr. Part No.:
- EVAL-ADM3066EEB1Z
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 146-4552
- Mfr. Part No.:
- EVAL-ADM3066EEB1Z
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
The EVAL-ADM3066EEBZ and EVAL-ADM3066EEB1Z allow quick and easy evaluation of the ADM3066E 50 Mbps RS-485 transceiver with standard MSOP and LFCSP footprints, respectively. The evaluation boards allow the input and output functions to be exercised without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals.
Easy evaluation of ADM3066E 50 Mbps RS-485 transceiver
Board layouts for standard half duplex RS-485 footprints
Power/ground connections through screw terminal block
3.0 V to 5.5 V operating voltage range on VCC
1.62 V to 5.5 V VIO logic supply
IEC ESD protection on the RS-485 A and B bus pins
±12 kV contact discharge and ±12 kV air gap discharge
Screw terminal blocks for logic input/output and RS-485 signals
Jumper-selectable enable/disable for RE and DE
Test points for measuring all signals
Resistors and footprints for termination and biasing networks
Board layouts for standard half duplex RS-485 footprints
Power/ground connections through screw terminal block
3.0 V to 5.5 V operating voltage range on VCC
1.62 V to 5.5 V VIO logic supply
IEC ESD protection on the RS-485 A and B bus pins
±12 kV contact discharge and ±12 kV air gap discharge
Screw terminal blocks for logic input/output and RS-485 signals
Jumper-selectable enable/disable for RE and DE
Test points for measuring all signals
Resistors and footprints for termination and biasing networks
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
For Use With | UG-1000 |
Featured Device | ADM3065E |
Kit Name | Evaluation Board |