- RS Stock No.:
- 143-8552
- Mfr. Part No.:
- Si88xxxISO-KIT
- Manufacturer:
- Skyworks Solutions Inc
9 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,703.82
(exc. VAT)
PHP1,908.28
(inc. VAT)
Units | Per Unit |
1 + | PHP1,703.82 |
- RS Stock No.:
- 143-8552
- Mfr. Part No.:
- Si88xxxISO-KIT
- Manufacturer:
- Skyworks Solutions Inc
Technical data sheets
Legislation and Compliance
Product Details
Si88xx4 Quad Isolator Evaluation Kit
The Si88xxxISO-KIT from Silicon Labs allows users to evaluate the functionality and performance of the Si88xx family of digital isolators. The evaluation board is equipped with the Si88241ED-IS quad channel isolator and provides an isolated 3-5 Vdc output at up to 2W from a 3-5 Vdc input. Convenient test points are included on the board to measure and observe time-varying currents and voltages, allowing calculation of efficiency and load/line regulation.
Featured part: Si88241ED-IS quad channel isolator
Primary supply input 3 to 5 Vdc
Integrated DC-DC converter supplies 3 to 5 Vdc isolated output
Supply connections via terminal blocks
Digital signal connections via headers
Primary supply input 3 to 5 Vdc
Integrated DC-DC converter supplies 3 to 5 Vdc isolated output
Supply connections via terminal blocks
Digital signal connections via headers
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Isolators, Silicon Laboratories
The Silicon Labs broad range of Digital Isolation products offers significant improvements over older isolation technologies such as opto-couplers. They demonstrate lower power consumption, greater reliability and higher performance, and are generally smaller in size and lower in cost. These CMOS-based devices exhibit stable operating characteristics over a wide temperature range and do not suffer from the lifespan limitations of opto-coupled devices.
Specifications
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
Featured Device | Si88x4x, Si88xx |