- RS Stock No.:
- 862-8693
- Mfr. Part No.:
- FPF2147
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 862-8693
- Mfr. Part No.:
- FPF2147
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
Advanced Current Limited Load Switches, Fairchild Semiconductor
Advanced Load Switches, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Power Switch Type | Full Function Load |
Switch On Resistance | 180mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Number of Outputs | 1 |
Maximum Operating Current | 400mA |
Mounting Type | Surface Mount |
Package Type | MLP |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2 x 2 x 0.725mm |