STMicroelectronics VNI8200XP, Octal-Channel High Side Driver, High Side Solid State Relay, 0.7A, 45V 36-Pin, PowerSSO

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Octal High-Side Smart Power Solid State Relay, STMicroelectronics

Intelligent Power Switches, STMicroelectronics

Specifications
Attribute Value
Power Switch Type High Side Solid State Relay
Switch On Resistance 0.2Ω
Number of Outputs 8
Voltage 45V
Current 0.7A
Mounting Type Surface Mount
Package Type PowerSSO
Pin Count 36
Dimensions 10.5 x 7.6 x 2.4mm
Length 10.5mm
Width 7.6mm
Height 2.4mm
Temporarily out of stock - back order for despatch 02/03/2021, delivery within 6 working days from desptach date
Price Each (In a Pack of 5)
PHP 467.78
(exc. VAT)
PHP 523.91
(inc. VAT)
units
Per Unit
Per Pack*
5 - 45
PHP467.78
PHP2,338.90
50 - 245
PHP453.722
PHP2,268.61
250 - 495
PHP421.334
PHP2,106.67
500 - 995
PHP393.216
PHP1,966.08
1000 +
PHP368.746
PHP1,843.73
*price indicative
Packaging Options: