- RS Stock No.:
- 166-0813
- Mfr. Part No.:
- BTS51202EKAXUMA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 166-0813
- Mfr. Part No.:
- BTS51202EKAXUMA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PROFET Smart High-Side Power Switch, Multi-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
The Infineon smart high side power switch is embedded in a PG-DSO-14-40 EP exposed pad package, providing protective functions and diagnosis. The power transistor is built by an N channel vertical power MOSFET with charge pump. The device is integrated in Smart 6 technology. It is specially designed to drive lamps as well as LEDs in the harsh automotive environment.
Two channel device
Very low stand by current
Electrostatic discharge protection
Optimized electromagnetic compatibility
Very low power DMOS leakage current in OFF state
Very low stand by current
Electrostatic discharge protection
Optimized electromagnetic compatibility
Very low power DMOS leakage current in OFF state
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Power Switch Type | High Side Power Switch |
Switch On Resistance | 240mΩ |
Maximum Operating Supply Voltage | 28 V |
Number of Outputs | 2 |
Maximum Operating Current | 2.5A |
Mounting Type | Surface Mount |
Package Type | DSO-14-40 |
Pin Count | 14 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 8.65 x 3.9 x 1.47mm |