Power Integrations TOP254PN Topswitch, Off Line Switcher, 2.08A, 30W 8-Pin, DIPC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TOPSwitch-HX, Power Integrations

TOPSwitch-HX incorporates a 700 V power MOSFET, high voltage switched current source, PWM control, oscillator, thermal shutdown circuit, fault protection and other control circuitry onto a monolithic device.

Frequency Jitter Reduces EMI
EcoSmart® Low Standby/No-load Power Consumption
Latching Output Overvoltage Protection
Line Undervoltage (UV) Lockout

The TOPSwitch-HX is a highly integrated monolithic off-line switcher IC designed for off-line power supplies. TOPSwitch-HX integrated circuits enable design of power supplies up to 195 W, while providing high efficiency under all load conditions. TOPSwitch-HX also provides very good performance at low load and during standby (no load) operation.

Multi-mode operation maximizes efficiency at all loads
No heatsink required up to 35 W (up to 48 W at 230 VAC) using P, G or M packages
Output overvoltage protection (OVP)
Line undervoltage (UV) detection prevents turn-off glitches
Line overvoltage (OV) shutdown extends line surge limit
Accurate programmable current limit
Optimized line feed-forward for line ripple rejection
Fully integrated soft-start for minimum start-up stress
Energy efficient over entire load range
No-load consumption

AC-DC Converters, Power Integrations

Specifications
Attribute Value
Power Switch Type Off Line Switcher
Switch On Resistance 9.7Ω
Number of Outputs 1
Current 2.08A
Power Rating 30W
Mounting Type Through Hole
Package Type DIPC
Pin Count 8
Power Switch Features Higher Design Flexibility, Low System Cost
Dimensions 9.83 x 6.6 x 3.68mm
Length 9.83mm
Protection Features Over-Temperature
Width 6.6mm
Height 3.68mm
Maximum Operating Temperature +150 °C
Series TOP254
Minimum Operating Temperature -40 °C
750 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 50)
PHP 57.36
(exc. VAT)
PHP 64.24
(inc. VAT)
units
Per Unit
Per Tube*
50 - 50
PHP57.36
PHP2,868.00
100 - 100
PHP53.54
PHP2,677.00
150 +
PHP50.18
PHP2,509.00
*price indicative
Related Products
The LinkSwitch-TN family of very low power AC-DC, ...
Description:
The LinkSwitch-TN family of very low power AC-DC, Non-Isolated passive power supply replacements. 700 V Internal MOSFET RatingSelf-PoweredON/OFF ControlHysteretic Thermal ShutdownPower LimitingFrequency Jitter Reduces EMIEcoSmart Low Standby/No-load Power Consumption.
The LinkSwitch-XT family provides very low power AC-DC ...
Description:
The LinkSwitch-XT family provides very low power AC-DC power conversion. 700 V Internal MOSFET RatingSelf-PoweredON/OFF ControlHysteretic Overtemperature ProtectionPower LimitingFrequency Jitter Reduces EMIEcoSmart® Low Standby/No-load Power Consumption.
The OMNIFET series of fully auto-protected low-side drivers, ...
Description:
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment. Linear current limitationThermal shut downShort ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...