AD623ARZ Analog Devices, Instrumentation Amplifier, 200μV Offset 800kHz, R-RO, 3 12 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual, Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 3 12 V
Pin Count 8
Typical Dual Supply Voltage ±2.5 ±6V
Rail to Rail Rail to Rail Output
Maximum Input Offset Voltage 200µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum CMRR 90dB
Typical Gain Bandwidth Product 800kHz
Maximum Supply Current 500 μA
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
1666 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 98)
PHP 182.952
(exc. VAT)
PHP 204.906
(inc. VAT)
units
Per Unit
Per Tube*
98 +
PHP182.952
PHP17,929.296
*price indicative
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...