AD8253ARMZ Analog Devices, Instrumentation Amplifier, 150μV Offset 10MHz, 10-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type MSOP
Mounting Type Surface Mount
Pin Count 10
Typical Dual Supply Voltage ±12 V, ±9 V
Rail to Rail No
Maximum Input Offset Voltage 150µV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 0.00002GΩ
Minimum CMRR 80dB
Typical Gain Bandwidth Product 10MHz
Length 3mm
Dimensions 3 x 3 x 0.85mm
Height 0.85mm
Width 3mm
1100 In Global stock for delivery within 4 - 8 working days
Price Each (In a Tube of 50)
Was PHP463.58
PHP 450.39
(exc. VAT)
PHP 504.44
(inc. VAT)
units
Per Unit
Per Tube*
50 - 50
PHP450.39
PHP22,519.50
100 - 150
PHP429.858
PHP21,492.90
200 +
PHP424.347
PHP21,217.35
*price indicative
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...