AD8421BRMZ Analog Devices, Instrumentation Amplifier, 25μV Offset 10MHz, R-RI, 5 36 V, 8-Pin MSOP
- RS Stock No.:
- 796-8874
- Mfr. Part No.:
- AD8421BRMZ
- Manufacturer:
- Analog Devices
units | Per Unit |
1 - 9 | PHP478.37 |
10 - 49 | PHP477.73 |
50 - 99 | PHP477.41 |
100 - 249 | PHP430.24 |
250 + | PHP429.60 |
Instrumentation Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual, Single |
Package Type | MSOP |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 5 36 V |
Pin Count | 8 |
Typical Dual Supply Voltage | ±2.5 ±18V |
Rail to Rail | Rail to Rail Input |
Maximum Input Offset Voltage | 25µV |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Resistance | 4kΩ |
Minimum CMRR | 100dB |
Typical Gain Bandwidth Product | 10MHz |
Maximum Supply Current | 2.6 mA |
Dimensions | 3.2 x 3.2 x 0.95mm |
Width | 3.2mm |
Height | 0.95mm |
Length | 3.2mm |