RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

LT1167CS8#PBF Analog Devices, Instrumentation Amplifier, 60μV Offset 1MHz, 8-Pin SOIC


261 In stock for delivery within 6 working days
Add to Basket

Price Each

PHP401.89

(exc. VAT)

PHP450.12

(inc. VAT)

units

Added

Packaging Options:
RS Stock No.:
779-9110
Mfr. Part No.:
LT1167CS8#PBF
Manufacturer:
Analog Devices

RoHS Status: Not Applicable

unitsPer Unit
1 - 9PHP401.89
10 - 49PHP387.82
50 - 99PHP374.25
100 - 249PHP361.16
250 +PHP356.01

Instrumentation Amplifiers, Linear Technology


Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.


Instrumentation Amplifiers, Linear Technology

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

AttributeValue
Power Supply TypeDual
Package TypeSOIC
Mounting TypeSurface Mount
Pin Count8
Typical Dual Supply Voltage±2.3 → ±18V
Maximum Input Offset Voltage60µV
Minimum Operating Temperature0 °C
Maximum Operating Temperature+70 °C
Maximum Input Resistance1000GΩ
Minimum CMRR120dB
Typical Gain Bandwidth Product1MHz
Maximum Supply Current1.3 mA
Dimensions5.004 x 3.988 x 1.498mm
Width3.988mm
Height1.498mm
Length5mm