AD8251ARMZ Analog Devices, Instrumentation Amplifier, 10-Pin MSOP
- RS Stock No.:
- 709-5083
- Mfr. Part No.:
- AD8251ARMZ
- Manufacturer:
- Analog Devices
units | Per Unit |
1 - 9 | PHP572.25 |
10 - 49 | PHP546.50 |
50 - 99 | PHP505.81 |
100 - 249 | PHP498.72 |
250 + | PHP493.86 |
Differential Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual |
Package Type | MSOP |
Mounting Type | Surface Mount |
Pin Count | 10 |
Typical Dual Supply Voltage | ±12 V, ±9 V |
Rail to Rail | No |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum CMRR | 80dB |
Length | 3mm |
Height | 0.85mm |
Dimensions | 3 x 3 x 0.85mm |
Width | 3mm |