MAX6675ISA+ Maxim, Thermocouple Amplifier, 3 → 5.5 V, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Thermocouple Amplifiers, Maxim Integrated

Thermocouple-to-Digital Converter
Integrated Cold-Junction Compensation
Thermocouple Types: K-, J-, N-, T-, S-, R-, and E-Type
0.25°C Resolution
Detects Thermocouple Shorts to GND or VCC
Detects Open Thermocouple
Interfaces with simple SPI-Compatible Serial Interface (Read-Only) to Microcontrollers


Applications

• Industrial
• HVAC
• Appliances

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Thermocouple Amplifiers

Specifications
Attribute Value
Power Supply Type Single
Package Type SOIC
Mounting Type Surface Mount
Typical Single Supply Voltage 3 → 5.5 V
Pin Count 8
Rail to Rail No
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +85 °C
Maximum Supply Current 1.5 mA
Length 5mm
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Width 4mm
198 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 549.14
(exc. VAT)
PHP 615.04
(inc. VAT)
units
Per Unit
1 - 9
PHP549.14
10 - 49
PHP506.90
50 - 99
PHP501.89
100 - 249
PHP496.84
250 +
PHP491.73
Packaging Options:
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...