AD8223BRZ Analog Devices, Instrumentation Amplifier, 0.1mV Offset, R-RO, 3 24 V, 8-Pin SOIC
- RS Stock No.:
- 697-7246
- Mfr. Part No.:
- AD8223BRZ
- Manufacturer:
- Analog Devices
units | Per Unit |
1 - 9 | PHP191.45 |
10 - 49 | PHP185.70 |
50 - 99 | PHP180.13 |
100 - 249 | PHP174.73 |
250 + | PHP169.49 |
Instrumentation Amplifiers, Analog Devices
Attribute | Value |
Power Supply Type | Dual, Single |
Package Type | SOIC |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3 24 V |
Pin Count | 8 |
Typical Dual Supply Voltage | ±2 ±12V |
Rail to Rail | Rail to Rail Output |
Maximum Input Offset Voltage | 0.1mV |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum Input Resistance | 2GΩ |
Minimum CMRR | 86dB |
Dimensions | 5 x 4 x 1.5mm |
Width | 4mm |
Height | 1.5mm |
Length | 5mm |