AD620BRZ Analog Devices, Instrumentation Amplifier, 0.05mV Offset 120kHz, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Instrumentation Amplifiers, Analog Devices

The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present.

Instrumentation Amplifiers, Analog Devices

A range of Instrumentation Amplifiers from Analog Devices. This range of products also includes numerous evaluation and development boards.

Specifications
Attribute Value
Power Supply Type Dual
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Rail to Rail No
Maximum Input Offset Voltage 0.05mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Maximum Input Resistance 10GΩ
Minimum CMRR 80dB
Typical Gain Bandwidth Product 120kHz
Length 5mm
Width 4mm
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
100 In Global stock for delivery within 4 - 8 working days
Price Each
Was PHP680.06
PHP 633.39
(exc. VAT)
PHP 709.40
(inc. VAT)
units
Per Unit
1 - 9
PHP633.39
10 - 49
PHP599.30
50 - 99
PHP555.33
100 - 249
PHP517.47
250 +
PHP495.21
Packaging Options:
Related Products
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
A range of analogue multipliers and dividers from ...
Description:
A range of analogue multipliers and dividers from Analog Devices suitable for a variety of signal processing applications. Both two and four quadrant types are available, in through-hole and SMT page options. Typical applications for these devices include differential ratio ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...