- RS Stock No.:
- 203-4728
- Mfr. Part No.:
- HV56020T-V/KXX
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 203-4728
- Mfr. Part No.:
- HV56020T-V/KXX
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip Technology multi Chip Module (MCM) driver solution designed for Haptic Applications. The IC consists of dual high voltage operational amplifiers, a DC to DC controller and a Power MOSFET.
Overvoltage protection
Undervoltage protection
Short circuit protection
Low current standby mode
10m on resistance
40mA minimum peak output Sink or source current
Undervoltage protection
Short circuit protection
Low current standby mode
10m on resistance
40mA minimum peak output Sink or source current
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual |
Package Type | VQFN |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 2.7 V |
Pin Count | 43 |
Rail to Rail | No |
Maximum Input Offset Voltage | 110V |