MPN

AD8421ARMZ Analog Devices, Instrumentation Amplifier, 60μV Offset 10MHz, 5 6 V, 8-Pin MSOP


800 In Global stock for delivery within 4 - 8 working days
Add to Basket

Price Each (In a Tube of 50)

PHP247.995

(exc. VAT)

PHP277.754

(inc. VAT)

units

Added

RS Stock No.:
121-6904
Mfr. Part No.:
AD8421ARMZ
Manufacturer:
Analog Devices
COO (Country of Origin):
CN
unitsPer UnitPer Tube*
50 - 50PHP247.995PHP12,399.75
100 - 150PHP244.352PHP12,217.60
200 - 450PHP233.243PHP11,662.15
500 +PHP222.381PHP11,119.05
*price indicative

Instrumentation Amplifiers, Analog Devices



AttributeValue
Power Supply TypeDual, Single
Package TypeMSOP
Mounting TypeSurface Mount
Typical Single Supply Voltage5 6 V
Pin Count8
Typical Dual Supply Voltage±2.5 ±18V
Maximum Input Offset Voltage60µV
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Maximum Input Resistance20kΩ
Minimum CMRR134dB
Typical Gain Bandwidth Product10MHz
Maximum Supply Current2.3 mA
Width3.2mm
Height0.95mm
Dimensions3.2 x 3.2 x 0.95mm
Length3.2mm