- RS Stock No.:
- 198-5421
- Mfr. Part No.:
- IL-275R
- Manufacturer:
- Unilite
Discontinued product
- RS Stock No.:
- 198-5421
- Mfr. Part No.:
- IL-275R
- Manufacturer:
- Unilite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Unilite Rechargeable Pocket Inspection Light
The IL-275R is a slim yet bright rechargeable inspection light. It has a slender neck which helps it to get into hard to reach areas. Its main beam is 275 lumen and it has an additional 150 lumen top torch for a more directional light. Used primarily as a handheld item, it also has a balljoint magnet on its base for handsfree placement. Constructed of durable rubber and nylon-polymer, it has an IK07 rated shock resistance. Its rear stainless steel pocket clip keeps it safe when non in use.
Features and Benefits:
275 Lumen white COB LED, 6500k
150 Lumen white SMD LED top torch, 6500k
Super tough nylon-polymer construction
IK07 shock resistant
Durable rubber hand grip
Rear stainless steel pocket clip attachment
360-degree swivel ball joint base
Super strong magnetic base
Easy press rear switch
Height 172 mm
Width 26.5 mm
Length 25 mm
150 Lumen white SMD LED top torch, 6500k
Super tough nylon-polymer construction
IK07 shock resistant
Durable rubber hand grip
Rear stainless steel pocket clip attachment
360-degree swivel ball joint base
Super strong magnetic base
Easy press rear switch
Height 172 mm
Width 26.5 mm
Length 25 mm
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Voltage Rating | 3.7 V |
Light Style | Handheld |
Wattage | 3 W |
Length | 172 mm |