RS PRO Handheld LED Inspection Lamp
78 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 176-6028
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
units | Per Unit |
1 + | PHP1,959.31 |
RS PRO Rechargeable Handheld Inspection Lamp
<B>Features and Benefits</B>
<B>Applications</B>
<B>Why RS PRO?</B>
Attribute | Value |
Lamp Type | LED |
Voltage Rating | 3.7 V |
Light Style | Handheld |
Wattage | 5 W |
IP Rating | IPX3 |
Integral transformer | No |
Length | 197 mm |
Model | RSPRO-i3R |