- RS Stock No.:
- 195-3901
- Mfr. Part No.:
- 027
- Manufacturer:
- Orthosole
Discontinued product
- RS Stock No.:
- 195-3901
- Mfr. Part No.:
- 027
- Manufacturer:
- Orthosole
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
For multiple activities. Completely customisable insoles with alternate arch and metatarsal support pads. Configure for optimal comfort and support for your feet, body, and activities.
For trainers or footwear with sufficient room, you can always trim your OrthoSole, but we recommend one size down for the tighter fitting footwear styles.
For trainers or footwear with sufficient room, you can always trim your OrthoSole, but we recommend one size down for the tighter fitting footwear styles.
3 detachable arch support pads Light, Medium, Firm.
3 detachable metatarsal support pads Light, Medium, Firm.
Poron® ultimate shock absorption and comfort cushioning throughout the entire insole foot bed
Extra Poron disk in the heel insert eases impact during heel strike while standing, walking and running.
Microfiber top layer helps to keep feet cool and dry.
Micro - Fresh® 1911 helps to prevent bacterial build up and anti-odour
3 detachable metatarsal support pads Light, Medium, Firm.
Poron® ultimate shock absorption and comfort cushioning throughout the entire insole foot bed
Extra Poron disk in the heel insert eases impact during heel strike while standing, walking and running.
Microfiber top layer helps to keep feet cool and dry.
Micro - Fresh® 1911 helps to prevent bacterial build up and anti-odour
Specifications
Attribute | Value |
---|---|
Men's Size | 13-13.5 (UK), 48-49 (EU) |
Women's Size | 13-13.5 (UK), 48-49 (EU) |
Material | Microfiber (Top layer) |
Material Properties | Adjustable Arch Support, Comfort Cushioning, Shock Absorption |
Arch Support | Yes |
Colour | Blue, Grey |