- RS Stock No.:
- 812-8156
- Mfr. Part No.:
- CX-412A-P-C05
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 812-8156
- Mfr. Part No.:
- CX-412A-P-C05
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CX-400 - Through-Beam Photoelectric Sensor
The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly.
The CX-400 series have three different cable length types
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof
Sensors that are environmentally and user friendly
Reduce Carbon Emissions
Ultra-compact design
One-way light barriers with wide range or with visible spot
Light/dark switching
Short-circuit-proof
Specifications
Attribute | Value |
---|---|
Output Type | PNP |
Light Source | LED |
IP Rating | IP67 |
Response Time | 1 ms |
Housing Material | PBT |