Abus TVAC71100 IR Illuminator, 60° Beam, 15 m Range, 12 → 24 V ac/dc IP66

  • RS Stock No. 796-1671
  • Mfr. Part No. TVAC71100
  • Manufacturer ABUS
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): RU
Product Details

ABUS Security-Center Infrared Illuminators

The infrared / white light illuminators from ABUS provide optimal support for video surveillance during the night. They are suitable for black-and-white cameras and cameras with day/night function. Thanks to their IP66 protection class, they can be used both inside and outside. The variable 12–24 Vac/Vdc voltage input ensures a comprehensive power supply. The photo sensor ensures that the illuminator switches on and switches off automatically

Aluminium housing
1/4in. thread
Variable voltage input
Protection class IP 66

Note

The illuminator can be used with a cctv camera for video surveillance

Specifications
Attribute Value
Type Illuminator
Range 15 m
Voltage Rating 12 → 24 V ac/dc
Width 89 mm
Depth 69 mm
Height 85mm
Beam Angle 60°
IP Rating IP66
Minimum Operating Temperature -30°C
Maximum Operating Temperature +40°C
1 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 17,577.98
(exc. VAT)
PHP 19,687.34
(inc. VAT)
units
Per Unit
1 +
PHP17,577.98
Related Products
With their rugged construction LF1D series are ideal ...
Description:
With their rugged construction LF1D series are ideal for machine tools, automated label and package inspection equipment, and food and beverage processing equipment. The design provides equally brilliant light at the center or edges of the units. The LF1D can ...
This 24V charger and adaptor allows the charging ...
Description:
This 24V charger and adaptor allows the charging of the following RS LED remote area floodlights from a 24V electricity supply:907-5599: Standard Power 5W LED Area Light907-5609: High Power 12W LED area Light907-5602: White/Amber LED Area Light.
This RS Pro loading bay light is a ...
Description:
This RS Pro loading bay light is a powerful luminaire, making it deal for those areas that require extra illumination. It is IP44 rating, and can be manipulated to a range of arm configurations to suit your needs. It comes ...
The Haloflex spotlight is designed for maximum positioning ...
Description:
The Haloflex spotlight is designed for maximum positioning flexibility in the head movement. An on/off switch is fitted on the head for ease of use. The flexible gooseneck of the Haloflex lamp is 700mm long, this bench light is fitted ...