Insys Microelectronics, 5 ports Industrial Router - RJ45 Connections, 10/100Mbit/s Transmission Speed DIN Rail

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

The MRX industrial router series provides the necessary scope for developing future and investment proof applications and adjust them if required. Like all routers of INSYS icom, this fully modular platform is characterised by very high system stability, longevity and consistent user guidance. VPN, a stateful firewall and further IT security features are integrated. An integrated Linux programming environment: based on LXC technology allows execute programs and scripts on an MRX in the so-called icom SmartBox.

High performance for broadband networks and high VPN data rate
Dynamic routing
Dual APN: Traffic division across 2 APNs
Several VPN tunnels can be used in parallel
Stateful fi rewall also in VPN tunnel
Segmentation in several local IP networks
Flexible administration with profi le manager
Extended event-based control
Access control via user roles
Integrated Linux environment for edge computing
PPPoE for external ADSL modem
Quick start for icom Connectivity Suite – VPN

Specifications
Attribute Value
Connection Type RJ45
Number of Ports 5
Transmission Speed 10/100Mbit/s
Mounting DIN Rail
Nominal Supply Voltage 24V dc
Dimensions 136 x 88 x 117mm
Depth 88mm
Height 117mm
Maximum Operating Temperature +70°C
Maximum Supply Voltage 24V dc
Minimum Operating Temperature -30°C
Minimum Supply Voltage 12V dc
Width 136mm
1 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 37,656.00
(exc. VAT)
PHP 42,174.72
(inc. VAT)
units
Per Unit
1 +
PHP37,656.00
Related Products
The Robustel GoRugged R2000 is an industrial grade ...
Description:
The Robustel GoRugged R2000 is an industrial grade cellular router to enable M2M IoT Gateway applications working with 2G/3G (GSM/GPRS/EDGE/HSPA+).The Robustel R2000 features dual SIM slots for redundancy and continuous connection. The Robustel R2000 2G/3G cellular router has two Ethernet ...
The Siretta MICA series is a range of ...
Description:
The Siretta MICA series is a range of high-speed industrial 3G and 4G routers. MICA routers are designed for industrial environments and housed in robust enclosures. Typical applications include remote management, condition monitoring, CCTV, ATMs, vending machine and other M2M ...
The Siretta QUARTZ routers are professional grade, high-speed ...
Description:
The Siretta QUARTZ routers are professional grade, high-speed industrial cellular routers offering connectivity over either 3G/WCDMA/UMTS or 4G/LTE. Designed for use in industrial environments where high performance, reliable, 'always-on' performance is required. QUARTZ routers are housed in a DIN Rail ...
European 3G / UMTS bandsHigh speed data via ...
Description:
European 3G / UMTS bandsHigh speed data via UMTS networkStrong resistance to electromagnetic interference Built-in watch dog, multi-link detection Compact industrial design Excellent temperature endurance VPN: PPTP, L2TP, GRE, IPSec Optional GPSAdditionalSupports DHCP serverSupports DNS proxy and Dynamic DNS ...