Insys Microelectronics, 5 ports Industrial Router - RJ45 Connections, 10/100Mbit/s Transmission Speed DIN Rail
1 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 174-7915
- Mfr. Part No.:
- 10016582
- Manufacturer:
- Insys Microelectronics
- COO (Country of Origin):
- DE
units | Per Unit |
1 + | PHP36,655.47 |
Attribute | Value |
Connection Type | RJ45 |
Number of Ports | 5 |
Transmission Speed | 10/100Mbit/s |
Mounting | DIN Rail |
Nominal Supply Voltage | 24V dc |
Dimensions | 82 x 88 x 117mm |
Depth | 88mm |
Height | 117mm |
Maximum Operating Temperature | +70°C |
Maximum Supply Voltage | 24V dc |
Minimum Operating Temperature | -30°C |
Minimum Supply Voltage | 12V dc |
Width | 82mm |