- RS Stock No.:
- 124-3335
- Mfr. Part No.:
- 2702259
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 124-3335
- Mfr. Part No.:
- 2702259
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MGUARD Router
Phoenix contact brings you their range of brilliant and premium cybersecurity products. The mGuard series routers are designed to provide you with maximum security and maximum performance. These great routers boast an intelligent firewall with a full scope of functions, super easy configuration, VPN/CIFS monitoring, NAT/1:1 NAT and can act as your central management point. The RJ45 ports (twisted pair) housed in a strong metal housing are capable of 10/100 Mbps.
Not to mention, on the front of this panel is an easy set of diagnostic LED's to help you easily maintain your router. This mGuard router supports HTTPS protocol, can be used as either a server or a relay agent and can support up to 250 tunnels with an additional license.
Not to mention, on the front of this panel is an easy set of diagnostic LED's to help you easily maintain your router. This mGuard router supports HTTPS protocol, can be used as either a server or a relay agent and can support up to 250 tunnels with an additional license.
Features and benefits:
- Encryption: DES, 3DES, AES 128,192 and 256.
- Fully configurable firewall with full scope of functions
- Protected against IP spoofing, DoS and Syn flood protection (DDOS)
- X.509v3 certification with RSA or PSK
- MD5, SHA-1, SHA-256, SHA-512 hashing
- Interchangeable memory function
- Mounted on a DIN rail
- SD card slot on the front for ease of access
- Extended temperature range
Firmware:
mGuard firmware can be found directly on the Phoenix Contact official website (https://www.phoenixcontact.com/). This will include the latest and most secure firmware.
Phoenix Contact
Specifications
Attribute | Value |
---|---|
Router Type | Modem Router |
Model | RS4000 |
Network Speed | 10/100Mbit/s |