- RS Stock No.:
- 885-9083
- Mfr. Part No.:
- P-2410H-CCT
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 885-9083
- Mfr. Part No.:
- P-2410H-CCT
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
2400 Series Plugs
Cinch Connectivity 2400 Series Jones Plugs are designed to provide a quick, reliable and economical means of solving high current-carrying capacity needs. The Jones connectors have flat blade contacts with solder lug terminals, and are polarised to prevent wrong-way insertion.
Solder lug terminals
Cable-to panel and cable-to-cable applications
Polarised contacts
Designed for medium duty
Cable-to panel and cable-to-cable applications
Polarised contacts
Designed for medium duty
Cinch Connectivity Range
Specifications
Attribute | Value |
---|---|
Current Rating | 15.0A |
Plug/Socket | Plug |
Voltage Rating | 250.0 V |
Mounting Type | Panel Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Solder |
Series | 2400 |
Colour | Black |
Maximum Operating Temperature | +105°C |