RS PRO IP44 Red Cable Mount 3P+E Industrial Power Plug, Rated At 16A, 380 → 415 V

This image is representative of the product range

Stock information currently inaccessible
Start the Year Right with RS PRO!
RS Stock No.:
464-1481
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

16A

Plug/Socket

Plug

Pole Format

3P+E

Voltage Rating

380 → 415 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

IP Rating

IP44

Colour

Red

Free Plugs - Straight


Brought to you under the trusted RS Pro Brand, these plugs are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight plugs is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.

Be Ready for Anything: RS PRO Emergency Preparedness Solutions

Related links