Legrand IP67 Red Wall Mount 3P+E Right Angle Industrial Power Socket, Rated At 63.0A, 415.0 V
15 In Global stock for delivery within 4 - 8 working days
Added
- RS Stock No.:
- 136-1465
- Mfr. Part No.:
- 5 555 18
- Manufacturer:
- Legrand
- COO (Country of Origin):
- TR
units | Per Unit |
1 + | PHP10,015.83 |
P17 Tempra Pro Appliance Inlet, IP67
Standards
Attribute | Value |
Current Rating | 63.0A |
Plug/Socket | Socket |
Pole Format | 3P+E |
Voltage Rating | 415.0 V |
Mounting Type | Wall Mount |
IP Rating | IP67 |
Colour | Red |
Gender | Female |
Body Orientation | Right Angle |
Termination Method | Screw |
Minimum Operating Temperature | -25 |
Maximum Operating Temperature | +40°C |