Hirschmann, ST IP54 Grey Cable Mount 2P+PE Straight Industrial Power Connector, 10A, 250 V
- RS Stock No.:
- 527-468
- Distrelec Article No.:
- 143-86-536
- Mfr. Part No.:
- STAK 200
- Manufacturer:
- Hirschmann
Bulk discount available
Subtotal (1 bag of 1 unit)*
PHP542.09
(exc. VAT)
PHP607.14
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 239 unit(s) shipping from March 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 - 9 | PHP542.09 |
| 10 - 24 | PHP498.92 |
| 25 + | PHP439.20 |
*price indicative
- RS Stock No.:
- 527-468
- Distrelec Article No.:
- 143-86-536
- Mfr. Part No.:
- STAK 200
- Manufacturer:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | Industrial Power Connector | |
| Current | 10A | |
| Pole Format | 2P+PE | |
| Connector Gender | Female | |
| Voltage | 250 V | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Screw | |
| Series | ST | |
| IP Rating | IP54 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 1.5 mm² | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Standards/Approvals | SEV, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Industrial Power Connector | ||
Current 10A | ||
Pole Format 2P+PE | ||
Connector Gender Female | ||
Voltage 250 V | ||
Mount Type Cable | ||
Orientation Straight | ||
Minimum Operating Temperature -30°C | ||
Termination Type Screw | ||
Series ST | ||
IP Rating IP54 | ||
Contact Gender Female | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 1.5 mm² | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Standards/Approvals SEV, UL, VDE | ||
- COO (Country of Origin):
- IN
The Hirschmann Female Cable Socket with strain relief and a coding fin, tailored for rectangular connectors. It features a grey PA housing with a black contact bearer and supports a rated voltage of 250 V AC/DC and a current of 10 A (DC) or 16 A (AC).
Cable gland PG 7
Number of contacts 2 plus PE
Cable diameter 4 mm to 6.5 mm
IP54 Protection
