Schneider Electric, PKF16 IP67 Grey Panel Mount Mount 2P+PE Straight Industrial Power Connector, 16A, 250V

Subtotal (1 unit)*

PHP3,694.87

(exc. VAT)

PHP4,138.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,694.87

*price indicative

Bag the Deal of the Season
RS Stock No.:
341-018
Mfr. Part No.:
PKF16G723
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Industrial Power Connector

Pole Format

2P+PE

Current

16A

Connector Gender

Female

Voltage

250V

Mount Type

Panel Mount

Orientation

Straight

Termination Type

Screw

Maximum Operating Temperature

35°C

IP Rating

IP67

Series

PKF16

Standards/Approvals

CEI 60309-1, CEI 60309-2, CEI 60529, CEI 60695-2-1, EN 62262

Colour

Grey

Cable CSA

1 to 4 mm²

Hazardous Area Certification

No

Low Voltage

Yes

COO (Country of Origin):
IT
The Schneider Electric Straight AC socket for panel mounting complies with IEC 60309-2 and IEC 60309-1 standards. It features an IK08 impact protection rating, conforming to EN 62262, ensuring durability and reliable operation in industrial environments.

EU RoHS Directive

Mercury free

Related links