Schneider Electric, Mureva IP67 Grey Socket, Panel Mount, 3P+N+PE, Rated At 16A, 415V
- RS Stock No.:
- 340-837
- Mfr. Part No.:
- PKY16G735
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,735.15
(exc. VAT)
PHP5,303.37
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from May 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,735.15 |
*price indicative
- RS Stock No.:
- 340-837
- Mfr. Part No.:
- PKY16G735
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 16A | |
| Product Type | Socket | |
| Number of Sockets | 1 | |
| Pole Configuration | 3P+N+PE | |
| Voltage | 415V | |
| Mount Type | Panel | |
| Material | Polymer | |
| IP Rating | IP67 | |
| Series | Mureva | |
| Range | Mureva | |
| Colour | Grey | |
| Height | 100mm | |
| Depth | 94mm | |
| Standards/Approvals | China RoHS, EU RoHS, IEC 60309-1, IEC 60309-2, REACH | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 16A | ||
Product Type Socket | ||
Number of Sockets 1 | ||
Pole Configuration 3P+N+PE | ||
Voltage 415V | ||
Mount Type Panel | ||
Material Polymer | ||
IP Rating IP67 | ||
Series Mureva | ||
Range Mureva | ||
Colour Grey | ||
Height 100mm | ||
Depth 94mm | ||
Standards/Approvals China RoHS, EU RoHS, IEC 60309-1, IEC 60309-2, REACH | ||
Width 90mm | ||
- COO (Country of Origin):
- IT
The Schneider Electric Socket is a low-voltage industrial plug and socket designed for AC networks. It features an straight control station shape and is panel-mounted for secure installation. The housing is made from self-extinguishing engineering polymer, ensuring safety and durability. The contacts are crafted from brass sleeves for reliable conductivity, and connections are secured using captive screws for stability.
IEC 60309 1 and IEC 60309 2 certified
IK08 conforming to EN 62262

