Amphenol Industrial, 2CMA1 IP44 Blue Industrial Power Connector, Panel Mount, 3P+PE, Rated At 32A, 250V
- RS Stock No.:
- 338-482
- Mfr. Part No.:
- 2CMA193444R1000
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
PHP1,921.53
(exc. VAT)
PHP2,152.11
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,921.53 |
| 10 + | PHP1,767.55 |
*price indicative
- RS Stock No.:
- 338-482
- Mfr. Part No.:
- 2CMA193444R1000
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Industrial Power Connector | |
| Current Rating | 32A | |
| Number of Sockets | 4 | |
| Pole Configuration | 3P+PE | |
| Voltage | 250V | |
| Mount Type | Panel | |
| Material | Plastic | |
| Series | 2CMA1 | |
| IP Rating | IP44 | |
| Colour | Blue | |
| Width | 75mm | |
| Standards/Approvals | IEC 60309-1-2, RoHS 2011/65/EU | |
| Depth | 80mm | |
| Height | 75mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Industrial Power Connector | ||
Current Rating 32A | ||
Number of Sockets 4 | ||
Pole Configuration 3P+PE | ||
Voltage 250V | ||
Mount Type Panel | ||
Material Plastic | ||
Series 2CMA1 | ||
IP Rating IP44 | ||
Colour Blue | ||
Width 75mm | ||
Standards/Approvals IEC 60309-1-2, RoHS 2011/65/EU | ||
Depth 80mm | ||
Height 75mm | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial Panel Mounted Inlet is designed for industrial applications. It features a unified flange and an angled design, with an earthing sleeve positioned at 6h. It ensures durability and protection against dust and water ingress and it is also splashproof. The connector is suitable for various power distribution needs.
Rated current is 32A
Frequency is 50 to 60 Hz
IP44 watertight
4 poles plus neutral and earth
Related links
- Amphenol Industrial Panel Mount Rated At 32A, 250V
- Amphenol Industrial Wall Mount Rated At 32A, 250V
- Amphenol Industrial Wall Mount Rated At 16A, 250V
- Amphenol Industrial Panel Mount Rated At 16A, 250V
- Amphenol Industrial 32A, 250V
- Amphenol Industrial Panel Mount Rated At 32A, 250V
- Amphenol Industrial 63A, 250V
- Amphenol Industrial Wall Mount Rated At 32A, 250V
