MPN

Molex Crimp Connector, 5 Contacts, Cable Mount M12, IP67


Temporarily out of stock - back order for despatch 17/02/2021, delivery within 6 working days from desptach date
Add to Basket

Price Each

PHP1,641.31

(exc. VAT)

PHP1,838.27

(inc. VAT)

units

Added

RS Stock No.:
822-2006
Mfr. Part No.:
120070-0201
Manufacturer:
Molex
COO (Country of Origin):
US
unitsPer Unit
1 - 4PHP1,641.31
5 - 9PHP1,563.16
10 - 24PHP1,488.73
25 +PHP1,417.84

Brad® Micro-Change® M12 A-Code Female Panel Mount Receptacles




AttributeValue
Number of Contacts5
Plug/SocketSocket
Mounting TypeCable Mount
Connector SizeM12
Termination MethodCrimp
Current Rating4.0A
IP RatingIP67
Contact GenderFemale
Voltage Rating250.0 V
Mating TypeThreaded
Body OrientationStraight
Series120070
Housing MaterialAluminium