Molex Connector, 4 contacts Cable Mount Socket, Crimp IP67

  • RS Stock No. 822-1814
  • Mfr. Part No. 130017-0015
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PL
Product Details

Brad® Mini-Change® Field Attachable A-Size Connectors

Brad® Mini-Change® Field Attachable Connectors, A-Size with straight with Nylon bodies and cord grips. These Brad® Mini-Change® Field Attachable Connectors have Brass Nickel plated Coupling nuts. The design of these Brad® Mini-Change® Field Attachable Connectors includes screw terminated contacts. The cable capacity of these Brad® Mini-Change® Field Attachable Connectors is 5 → 12 mm diameter with wire size 15 → 24 AWG.

Quad Beam female contacts for high reliability and low resistance
IP67 rated

Approvals

CSA File No.:LR6837

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

Specifications
Attribute Value
Number of Contacts 4
Mounting Type Cable Mount
Plug/Socket Socket
Termination Method Crimp
Current Rating 13.0A
IP Rating IP67
Contact Gender Female
Voltage Rating 600.0 V
Mating Type Threaded
Body Orientation Straight
Series 130017
Housing Material Nylon
Contact Plating Gold
Contact Material Copper
Temporarily out of stock - back order for despatch 13/10/2020, delivery within 6 working days from desptach date
Price Each
PHP 2,444.29
(exc. VAT)
PHP 2,737.60
(inc. VAT)
units
Per Unit
1 - 4
PHP2,444.29
5 - 9
PHP2,347.32
10 - 24
PHP2,272.00
25 +
PHP2,235.92
Related Products
The LEMO T Series range are small diameter ...
Description:
The LEMO T Series range are small diameter waterproof Push-Pull multipole connectors with an index protection of IP68.T series connectors have been specifically designed for outdoor applications. They include an inner sleeve and seals to prevent penetration of solids or ...
Han M23 Hood angled 7–12mm - NO EMC. ...
Description:
Han M23 Hood angled 7–12mm - NO EMC. Size M23High contact densityRobust hoods and housings for industrial applicationsAssembly requires no toolsGood EMC properties6 to 19 contacts Crimp, solder and PCB solder connections.
Han M23 Hood angled 7 – 12mm. Size ...
Description:
Han M23 Hood angled 7 – 12mm. Size M23High contact densityRobust hoods and housings for industrial applicationsAssembly requires no toolsGood EMC properties6 to 19 contacts Crimp, solder and PCB solder connections.
Han M23 Hood angled 7 – 12mm rotatable. ...
Description:
Han M23 Hood angled 7 – 12mm rotatable. Size M23High contact densityRobust hoods and housings for industrial applicationsAssembly requires no toolsGood EMC properties6 to 19 contacts Crimp, solder and PCB solder connections.